text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSCM-207-D-156-06-GT-V-LF

Vertical Surface Mount Terminal Strip Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
98
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$66.64
USD
Quantity
Web Price
1
$0.76
50
$0.68
200
$0.65
500
$0.635
2,000+
$0.61
Product Variant Information section