text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-103-D-02-H-H-TR-P-LF

0.230Double Row Post Height Vertical SM Terminal Strip Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$336.00
USD
Quantity
Web Price
400+
$0.84
Product Variant Information section