text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-103-D-06-T-V-LF

TSHSM Series 3 Position Double Row Vertical Surface Mount Terminal Strip Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 2
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
396
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$79.20
USD
Quantity
Web Price
1
$0.23
150
$0.20
500
$0.195
1,500
$0.19
5,000+
$0.184
Product Variant Information section