text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-103-D-06-T-V-TR-P-LF

6 Position 2.54 mm Pitch Dual Row Through Hole Terminal Strip Header Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.51
USD
Quantity
Web Price
1
$0.51
5
$0.435
25
$0.375
50
$0.35
100+
$0.33