text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-105-D-06-G-V-TR-P-LF

10 Position Dual Row (5x2) 2.54mm Pitch Surface Mount Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
125
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$73.75
USD
Quantity
Web Price
1
$0.665
50
$0.59
200
$0.57
500
$0.55
2,000+
$0.53
Product Variant Information section