text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-204-S-08-T-H-LF

04 position single row terminal strip surface mount horizontal Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
375
Multiple Of:
1
Total
$78.75
USD
Quantity
Web Price
1+
$0.21
Product Variant Information section