text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-206-D-04-GT-V-P

12 Position (6x2) SMT Dual Row Straight 2 mm Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
70
Multiple Of:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$74.20
USD
Quantity
Web Price
70+
$1.06
Product Variant Information section