text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.530.4425.0

14 Position 5 mm Spacing Through Hole Straight Header Terminal Block

Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
21
Factory Lead Time:
6 Weeks
Total
$73.50
USD
Quantity
Web Price
50
$1.47
150
$1.26
250
$1.24
1,000
$1.18
1,500+
$1.17
Product Variant Information section