text.skipToContent text.skipToNavigation

Manufacturer Part #

08DB-6S(LF)

8 Position DB Connector

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2.54 mm
Termination: IDC
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$230.00
USD
Quantity
Web Price
500
$0.46
1,500
$0.435
2,000
$0.415
5,000
$0.395
7,500+
$0.375
Product Variant Information section