text.skipToContent text.skipToNavigation

Manufacturer Part #

09190269643

SEK Series 26 Position 2.54 mm 4 Row Through Hole PCB to Cable

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Type: PCB to Cable
Style/Orientation: Straight
No of Positions: 26
No of Rows: 4
Pitch: 2.54 mm
Termination: Solder
Current Rating: 1A
Contact Material: Thermoplastic resin
Contact Plating: Gold
Gender: Male
Color: Beige
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Stock:
129
Minimum Order:
64
Multiple Of:
65
On Order:
0
Factory Stock:Factory Stock:
0
Total
$400.64
USD
Quantity
Web Price
30+
$6.26
Product Variant Information section