text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2120958-1

4 Position Panel Mount Solder Terminals Male Connector with Wires

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Straight Header/Plug
No of Positions: 4
Termination: Solder
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,187.00
USD
Quantity
Web Price
100+
$11.87
Product Variant Information section