text.skipToContent text.skipToNavigation

Manufacturer Part #

1-963221-1

Timer Connector System Series 29 Position 5 mm 3 Row Through Hole Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 29
No of Rows: 3
Pitch: 5 mm
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Gender: Male
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Total
$97.40
USD
Quantity
Web Price
20+
$4.87
Product Variant Information section