text.skipToContent text.skipToNavigation

Manufacturer Part #

10DB-4K(LF)

DB Series 10 Position 2.5 mm Pitch AWG 24 Black Board-in IDC Connector

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 9
Pitch: 2.54 mm
Termination: IDC
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$300.00
USD
Quantity
Web Price
500
$0.60
1,000
$0.495
2,000
$0.485
2,500+
$0.48
Product Variant Information section