text.skipToContent text.skipToNavigation

Manufacturer Part #

119159002101116

9159 Series Wire to Board Free Hanging Plug 3 mm Solder Cable Plug

Mfr. Name: AVX
Standard Pkg:
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Header/Plug
No of Positions: 2
Pitch: 3 mm
Termination: Solder
Features & Applications
AVX Corporation continues to develop new connectors and accessories specifically for the Solid State Lighting (SSL) market.

This 2nd generation brochure captures our entire family of Board-to-Board and Wire-to-Board connectors in a simple matrix format with additional application views. All of these connectors have been developed based on customer application requirements with simplicity, modularity and reliability as the key driving factors. AVX is committed to the SSL market, our technology road map contains leading edge passive electronic components and connectors to meet the demanding market requirements for the future lighting systems.

CONNECTORS :

  • Wire to Board – Series 9175, 9176, 9177
  • Board to Board – Series 9159

CIRCUIT & TRANSIENT PROTECTION :

  • TransGuard – VC Series
  • MultiGuard – MG Series
  • EMI Filters – W2/W3 Series
  • TransFeed – V2F Serie

CAPACITORS :

  • Input Capacitors – OxiCap® (fail / safe), HiCV, Flexiterm®
  • Output Capacitors – Oxicap® (fail / safe), Flexiterm®, HiCV
  • Capacitor Array – voltage doublers
  • BestCap® (supercapacitor) – LED Camera Flash

PRODUCTS USED IN :

  • Off-line AC (120 V or 220 V)
  • Low voltage 12 to 24 VAC / DC
  • Specialty Applications 37.5V, 75V, etc.
  • Battery Operation 3v to <12v

To view complete family of 9159x - Click here

Pricing Section
Stock:
0
Minimum Order:
2,800
Multiple Of:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,176.00
USD
Quantity
Web Price
700
$0.435
1,400
$0.425
2,100
$0.42
2,800
$0.42
3,500+
$0.415