text.skipToContent text.skipToNavigation

Manufacturer Part #

12DB-4K(LF)

DB Series 12 Position 2.5 mm Pitch AWG 24 Black Board-in IDC Connector

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 12
Pitch: 2.54 mm
Termination: IDC
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$178.75
USD
Quantity
Web Price
250
$0.715
750
$0.60
1,250
$0.59
2,500
$0.58
5,000+
$0.57
Product Variant Information section