text.skipToContent text.skipToNavigation

Manufacturer Part #

2-644861-8

MTA-100 8 Position Through Hole Vertical Wire to Board Shrouded Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight Header/Plug
No of Positions: 8
Pitch: 2.54 mm
Termination: Through Hole
Mounting Method: Through Hole
Features & Applications

The 2-644861-8 is a part of 2-644861 series MTA-100 8 position through hole vertical wire to board shrouded header.

Features:

  • Product Type Features:
    • Connector Type = Header
    • Product Line = MTA-100
    • PCB Mounting Orientation = Vertical 
    • Post Size (mm [in]) = 0.64 [.025]
  • Electrical Characteristics:
    • Voltage (VAC) = 250
  • Termination Features:
    • Solder Tail Contact Plating = Tin
    • Termination Post Length (mm [in]) = 3.56 [0.140]
  • Body Features:
    • Number of Positions = 8
    • Centerline (mm [in]) = 2.54 [0.100] 
    • Solder Tail Contact Material = Copper Alloy
  • Contact Features:
    • Contact Type = Pin
    • Contact Shape = Square
    • Contact Plating, Mating Area, Material = Tin
    • Contact Base Material = Copper Alloy
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 2-644861 series of PCB Interconnect

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.18
USD
Quantity
Web Price
1+
$0.178
Product Variant Information section