text.skipToContent text.skipToNavigation

Manufacturer Part #

20P10.0-JMCS-G-B-TF

JMC Series 20 Contacts 0.5 mm Pitch Board to Board Connector

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 0.5 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$350.00
USD
Quantity
Web Price
500
$0.70
1,000
$0.575
1,500
$0.57
2,000
$0.565
2,500+
$0.56
Product Variant Information section