text.skipToContent text.skipToNavigation

Manufacturer Part #

572-001-000-300

E-Seal 572 Series 1 Position 5.8 mm Pitch Wire to Board Blue Waterproof Plug

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight Header/Plug
No of Positions: 1
Pitch: 5.8 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.00
USD
Quantity
Web Price
100
$0.355
400
$0.34
1,500
$0.32
2,500
$0.305
5,000+
$0.29
Product Variant Information section