text.skipToContent text.skipToNavigation

Manufacturer Part #

8-966140-6

Timer Connector System Series 21 Position 3.5 mm 3 Row Timer Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Type: Timer Connector
Style/Orientation: Right Angle Header/Plug
No of Positions: 21
No of Rows: 3
Pitch: 3.5 mm
Termination: Solder
Voltage Rating: 24V
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Male
Color: Natural
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Stock:
56
Minimum Order:
28
Multiple Of:
28
On Order:
0
Factory Stock:Factory Stock:
0
Total
$75.32
USD
Quantity
Web Price
28+
$2.69
Product Variant Information section