text.skipToContent text.skipToNavigation

Manufacturer Part #

820-22-006-30-001101

6 Positions 2.54 mm Double Row Surface Mount Spring-Loaded Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Plug
No of Positions: 6
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$624.00
USD
Quantity
Web Price
1
$17.18
4
$15.24
20
$13.25
40
$12.48
125+
$11.31
Product Variant Information section