text.skipToContent text.skipToNavigation

Manufacturer Part #

826629-8

AMPMODU Series 8 Position 2.54 mm 1 Row Through Hole Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1551
Product Specification Section
Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Plug
No of Positions: 8
No of Rows: 1
Pitch: 2.54 mm
Termination: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mating Type: Push - Pull
Gender: Male
Color: Green
Mounting Method: Through Hole
Pricing Section
Stock:
12
Minimum Order:
12
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2.88
USD
Quantity
Web Price
500+
$0.24
Product Variant Information section