text.skipToContent text.skipToNavigation

Manufacturer Part #

826631-3

AMPMODU Series 3 Position 2.54 mm 1 Row Through Hole Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1408
Product Specification Section
Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Plug
No of Positions: 3
No of Rows: 1
Pitch: 2.54 mm
Termination: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mating Type: Push - Pull
Gender: Male
Color: Green
Mounting Method: Through Hole
Pricing Section
Stock:
51
Minimum Order:
51
Multiple Of:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6.63
USD
Quantity
Web Price
18,000+
$0.13
Product Variant Information section