text.skipToContent text.skipToNavigation

Manufacturer Part #

832-1202

832 Series MCS MAXI 16 2 Pole Cage Clamp with Lever Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Horizontal
No of Positions: 2
No of Rows: 1
Pitch: 10.16 mm
Termination: Push Pull
Voltage Rating: 1000V
Current Rating: 76A
Contact Material: Electrolytic Copper
Contact Plating: Silver
Mating Type: Cage Clamp
Gender: Male
Color: Grey
Operating Temp Range: -60°C to +120°C
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.86
USD
Quantity
Web Price
1
$7.86
10
$7.13
30
$6.81
75
$6.55
200+
$6.29
Product Variant Information section