text.skipToContent text.skipToNavigation

Manufacturer Part #

BM02B-PASS-TFT(LF)(SN)

PA Series 2 Position 2.0 mm SMT Top Entry Single Row Shrouded Header

Product Specification Section
Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Straight Header/Plug
No of Positions: 2
Pitch: 2 mm
Termination: Solder
Mounting Method: PCB Mount
Features & Applications
The BM02B-PASS-TFT(LF)(SN) is a part of PA Series 2 position 2.0 mm pitch Wire to Board Single Row Surface mount Top Entry Shrouded Header Crimp style Connector.

Features:

  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness vaariation

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M Ω

View the Complete PA Series of Connectors

Pricing Section
Stock:
60,326
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.90
USD
Quantity
Web Price
1
$0.90
25
$0.70
50
$0.665
100
$0.63
250+
$0.585