text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-SRSS-TB(LF)(SN)

5 Position 1.0mm Top-Entry Surface Mount Shrouded Header

Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight Header/Plug
No of Positions: 5
Pitch: 1 mm
Termination: Crimp
Mounting Method: Surface Mount
Pricing Section
Stock:
1,870
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.76
USD
Quantity
Web Price
1
$0.755
50
$0.56
100
$0.53
250
$0.495
500+
$0.47