text.skipToContent text.skipToNavigation

Manufacturer Part #

DF20F-10DP-1H(59)

10 Position Double Row 1 mm Pitch SMT Wire to Board Pin Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight Header/Plug
No of Positions: 10
Pitch: 1 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Stock:
3,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$575.00
USD
Quantity
Web Price
1,000
$0.575
2,000
$0.56
3,000
$0.555
4,000
$0.55
5,000+
$0.545
Product Variant Information section