text.skipToContent text.skipToNavigation

Manufacturer Part #

DF50A-6P-1V(51)

Connector Header Surface Mount 6 position 0.039" (1.00mm)

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight Header/Plug
No of Positions: 6
No of Rows: 1
Termination: Solder
Voltage Rating: 100V
Current Rating: 1A
Contact Material: Brass
Gender: Male
Color: Black
Insulation Resistance: 500MΩ
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$235.00
USD
Quantity
Web Price
1,000
$0.235
3,000
$0.22
5,000
$0.215
10,000
$0.21
20,000+
$0.205
Product Variant Information section