text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60A-4EP-10.16C

DF60A Series 4 Position 10.16 mm Pitch Crimp Socket Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Header/Plug
No of Positions: 4
No of Rows: 1
Pitch: 10.16 mm
Termination: Crimp
Voltage Rating: 1000V
Mating Type: Latch Holder
Gender: Male
Color: Black
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
100
Total
$16.40
USD
Quantity
Web Price
100
$1.64
300
$1.27
500
$1.24
2,000
$1.16
3,000+
$1.14
Product Variant Information section