
Manufacturer Part #
DF61-2P-2.2V(21)
2 Position 2.2 mm Pitch Single Row Red Color SMT Header Connector
| |||||||||||
Mfr. Name: | Hirose Electric | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2038 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Header |
Style/Orientation: | Plug |
No of Positions: | 2 |
Pitch: | 2.2 mm |
Termination: | Solder |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.825
50
$0.655
100
$0.63
500
$0.575
1,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount