text.skipToContent text.skipToNavigation

Manufacturer Part #

DF61-2P-2.2V(22)

2 Position 2.2 mm Pitch Single Row Yellow Color SMT Header Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Plug
No of Positions: 2
Pitch: 2.2 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$990.00
USD
Quantity
Web Price
3,000
$0.33
6,000+
$0.325
Product Variant Information section