text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-6P-E005

DT, Housing male term Wire-to-Wire, 6 Pos 4.5mm; Sealable, Black Power & Signal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging In-line
No of Positions: 6
No of Rows: 3
Pitch: 9.12 mm
Termination: Crimp
Current Rating: 13A
Gender: Male
Color: Black
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
450
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.38
USD
Quantity
Web Price
1
$2.38
25
$2.10
50
$2.04
150
$1.95
300+
$1.90
Product Variant Information section