text.skipToContent text.skipToNavigation

Manufacturer Part #

YLP-02V

2 Position 4.5mm Pitch Wire to Wire Housing Plug

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Header/Plug
No of Positions: 2
Pitch: 4.5 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Stock:
6,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$31.60
USD
Quantity
Web Price
500+
$0.0632
Product Variant Information section