text.skipToContent text.skipToNavigation

Manufacturer Part #

0153-1-15-01-30-27-04-0

0153 Series Press-fit .057 Inch Mounting Hole Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
Gender: Female Receptacle
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$555.00
USD
Quantity
Web Price
500
$0.675
1,000
$0.555
1,500
$0.55
2,000
$0.545
2,500+
$0.54
Product Variant Information section