text.skipToContent text.skipToNavigation

Manufacturer Part #

0327-0-15-01-34-27-10-0

0327 Series 0.026 Length 0.075 Mounting Hole Solder Mount Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1343
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 34
Gender: Female
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
500
Total
$410.00
USD
Quantity
Web Price
500
$0.41
1,500
$0.345
2,500
$0.34
7,500
$0.335
12,500+
$0.33
Product Variant Information section