text.skipToContent text.skipToNavigation

Manufacturer Part #

0329-0-15-01-24-27-10-0

0329 Series 5.61 mm Long (Accepts 0.81 to 1.17 mm) Solder No Tail Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1507
Product Specification Section
Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Receptacle
No of Positions: 24
Gender: Female
Termination: Solder
Length: 5.61mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Accepts Pin Diameter: 1.17mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.30
USD
Quantity
Web Price
1+
$0.295
Product Variant Information section