text.skipToContent text.skipToNavigation

Manufacturer Part #

0366-0-15-01-13-27-10-0

Receptacle With No Tail, Accepts .048" (1.22mm) - .064" (1.63mm)

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 13
Gender: Female
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
101
USA:
101
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
101
Multiple Of:
500
Total
$62.12
USD
Quantity
Web Price
500
$0.615
1,000
$0.585
1,500
$0.555
2,000
$0.525
2,500+
$0.50
Product Variant Information section