text.skipToContent text.skipToNavigation

Manufacturer Part #

0384-0-67-80-23-80-10-0

0384 Series #23 Contact Organic Fibre Plug Solder Barrier Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 23
Gender: Female
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
730,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$9,240.00
USD
Quantity
Web Price
2,000+
$4.62
Product Variant Information section