text.skipToContent text.skipToNavigation

Manufacturer Part #

0505-0-00-80-00-00-03-0

0505 Series 0.25 mm Tin Plated Through Hole Header Male Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1703
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
Gender: Male
Termination: Press-fit
Length: 0.25mm
Contact Material: Brass Alloy
Contact Plating: Tin
Pin Hole Diameter: 0.45mm
Mounting Hole Diameter: 1.44mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
153
Germany (Online Only):
153
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
153
Multiple Of:
500
Total
$6.75
USD
Quantity
Web Price
500+
$0.0441
Product Variant Information section