text.skipToContent text.skipToNavigation

Manufacturer Part #

0566-2-15-15-21-14-10-0

0566 - Female Solder Mount Straight Receptacle

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1321
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
Gender: Female
Termination: Solder
Features & Applications

The 0566-2-15-15-21-14-10-0 is a Receptacle With No Tail Accepts .015-.022 diameter leads. Standard Jack Receptacle

Specifications:

  • Contact Used: 21, Low Force 3 Finger Contact
  • Current Rating = 3 Amps
  • BERYLLIUM COPPER ALLOY 172 (UNS C17200) per
  • ASTM B 194
  • Properties of BERYLLIUM COPPER:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the Available 0566 Series of Receptacles

Pricing Section
Stock:
94
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.82
USD
Quantity
Web Price
1
$0.82
50
$0.73
200
$0.70
500
$0.68
2,000+
$0.655
Product Variant Information section