text.skipToContent text.skipToNavigation

Manufacturer Part #

0682-0-15-01-32-27-10-0

0682 Series 0.25 mm Gold Plated Receptacle Female Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1704
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Gender: Female
Termination: Solder
Length: 0.25mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Mounting Hole Diameter: 1.42mm
Pricing Section
Global Stock:
1,104
Germany (Online Only):
1,104
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
104
Multiple Of:
500
Total
$59.28
USD
Quantity
Web Price
500+
$0.57
Product Variant Information section