text.skipToContent text.skipToNavigation

Manufacturer Part #

1134-0-18-01-47-27-10-0

1134 Series Press-Fit Pin Receptacle

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 47
Gender: Female
Termination: Press-fit
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Accepts Pin Diameter: 0.64mm
Socket Depth: 5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
51
Minimum Order:
51
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.72
USD
Quantity
Web Price
500+
$1.72
Product Variant Information section