text.skipToContent text.skipToNavigation

Manufacturer Part #

1147-0-18-80-11-27-10-0

1147 Series Press Fit Pin Receptacle for .015” - .020” Diameter Pins

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1547
Product Specification Section
Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Straight Header/Plug
No of Positions: 11
Gender: Pin
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Stock:
381
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.31
USD
Quantity
Web Price
1+
$0.31
Product Variant Information section