
Manufacturer Part #
14-0600-21
Series 0600 Strip-Line 14 Position 2.54 mm Pitch Header w/Coined Contacts
| |||||||||||
Mfr. Name: | Aries | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Header |
Style/Orientation: | Straight |
No of Positions: | 14 |
Gender: | Male |
Termination: | Solder |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$1.75
200
$1.49
400
$1.46
500
$1.45
1,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Box