text.skipToContent text.skipToNavigation

Manufacturer Part #

163081-8

AMP Type Crimp 16-18 AWG Signal Pin Contact

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Plug
Gender: Male
Termination: Crimp
Contact Current-Max: 13A
Contact Material: Brass
Contact Plating: Tin
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,605.00
USD
Quantity
Web Price
15,000+
$0.107
Product Variant Information section