text.skipToContent text.skipToNavigation

Manufacturer Part #

1633-1

Brass Bright Tin Plate for .051 inch Board Width Double Ended Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1535
Product Specification Section
Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Straight
No of Positions: 1
Gender: Male
Length: 1.3mm
Contact Material: Brass
Contact Plating: Tin
Mounting Hole Diameter: 1.63mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Stock:Factory Stock:
4,601
Factory Lead Time:
N/A
Minimum Order:
42
Multiple Of:
100
Total
$5.92
USD
Quantity
Web Price
100
$0.141
400
$0.121
1,500
$0.117
2,500
$0.115
5,000+
$0.113
Product Variant Information section