text.skipToContent text.skipToNavigation

Manufacturer Part #

193991-4

MULTIMATE XII 8 AWG Discrete Wire Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Straight
No of Positions: 1
Gender: Pin
Termination: Crimp
Contact Material: Copper Alloy
Contact Plating: Silver
Features & Applications
The 193991-4 is a AMPLIMITE HD-20 Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.

Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual pcb connectors. The versatility of the AMPLIMITE HD-20 line enables you to select the stacked connector best suited for your specific application.

Features:

  • Product Type:
    • Insulation Support = No
    • Termination Method to Wire/Cable = Crimp
    • Wire/Cable Type = Discrete Wire
    • Grade = Commercial
  • Electrical Characteristics:
    • High Current = Yes
  • Termination Related Features:
    • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Body Related:
    • Series = Type XII
    • Wire Range (mm [AWG]) = 8.00² [8]
    • Retention Clip = With
    • Retention Clip Material = Stainless Steel
    • Used With = G Series Connectors, CPC Connectors, M Series Connectors, CMPC (Circular Multipin Connector), CMC (Circular Metal Connector)
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.68
USD
Quantity
Web Price
1
$10.68
5
$9.83
20
$9.15
30
$8.96
75+
$8.54
Product Variant Information section