text.skipToContent text.skipToNavigation

Manufacturer Part #

2059-902/021-000

2059 Series 2 Pole 3 mm Spacing 20.5 mm Board to Board Interconnecting link

Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 2
Length: 20.5mm
Contact Material: Copper Alloy
Contact Plating: Silver
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.65
USD
Quantity
Web Price
10
$0.365
200
$0.33
500
$0.325
1,250
$0.32
3,000+
$0.315
Product Variant Information section