text.skipToContent text.skipToNavigation

Manufacturer Part #

2091-1326

2091 Series 6 Position 28.8 mm Tin Plated PCB Mount Right Angle Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2091-1326 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 6
Gender: Female
Termination: Solder Pins/Tails
Contact Current-Max: 10A
Length: 28.8mm
Contact Material: Copper Alloy
Contact Plating: Tin
Mounting Hole Diameter: 1.2mm
Socket Depth: 13mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.53
USD
Quantity
Unit Price
1
$4.53
5
$4.42
25
$4.32
100
$4.24
250+
$4.12
Product Variant Information section