text.skipToContent text.skipToNavigation

Manufacturer Part #

2650-0-00-21-00-00-33-0

2650 Series Gold Over Nickel Straight Solder Mount Nail Head Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight
No of Positions: 1
Gender: Pin
Termination: Solder
Features & Applications

The 2650-0-00-21-00-00-33-0 is a 2650 Series Gold Over Nickel Length 6.91 mm Contact Pin 1 Position Solder Straight Thru-Hole Connector.

Specifications:

  • Shell Material:
  • Brass Alloy (UNS C36000) per ASTM B 16
  • Properties of Brass Alloy:
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS
  • Melting point: 900°C/885°C (liquidus/solidus)

View the Available 2650 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$900.00
USD
Quantity
Web Price
500+
$0.90
Product Variant Information section