text.skipToContent text.skipToNavigation

Manufacturer Part #

310-44-164-41-001000

Strd Solder Tail Socket Single Row 2.54mm pitch thru hole 200 μ" Tin over nick

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Type: Pin & Socket I/O
Style/Orientation: Straight
No of Positions: 64
Gender: Male
Termination: Solder
Contact Current-Max: 3A
Contact Material: Beryllium Copper Alloy
Mounting Method: Through Hole
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.32
USD
Quantity
Web Price
50
$13.32
100
$10.98
150
$10.79
200+
$10.66
Product Variant Information section